Parametric Equivalent
Parametric Equivalent
Direct

PMEG6010CEJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6010CEJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG6010CEJ-QXCT-ND - Cut Tape (CT) 1727-PMEG6010CEJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEJ-QX |
Description | DIODE SCHOTTKY 60V 1A SOD323F |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.18600 | $21.86 |
| 50 | $1.57460 | $78.73 |
| 100 | $1.37390 | $137.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75711 | $2,271.33 |
| 6,000 | $0.68322 | $4,099.32 |










