Similar

PMEG4005EPK-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG4005EPK-QYLTR-ND - Tape & Reel (TR) 1727-PMEG4005EPK-QYLCT-ND - Cut Tape (CT) 1727-PMEG4005EPK-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EPK-QYL |
Description | DIODE SCHOTT 40V 500MA DFN1608D2 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.30900 | $23.09 |
| 50 | $1.66440 | $83.22 |
| 100 | $1.45300 | $145.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.62850 | $5,028.00 |
| 16,000 | $0.57259 | $9,161.44 |










