PMEG200G10ELR-QX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.92000
Datasheet
Diode 200 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG200G10ELR-QX

DigiKey Part Number
1727-PMEG200G10ELR-QXTR-ND - Tape & Reel (TR)
1727-PMEG200G10ELR-QXCT-ND - Cut Tape (CT)
1727-PMEG200G10ELR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG200G10ELR-QX
Description
DIODE SIGE 200V 1A SOD123W
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123W
EDA/CAD Models
PMEG200G10ELR-QX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
34 ns
Current - Reverse Leakage @ Vr
30 nA @ 200 V
Capacitance @ Vr, F
29pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes