Similar
Similar
Similar
Similar

PNE20010ER-QX | |
|---|---|
DigiKey Part Number | 1727-PNE20010ER-QXTR-ND - Tape & Reel (TR) 1727-PNE20010ER-QXCT-ND - Cut Tape (CT) 1727-PNE20010ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20010ER-QX |
Description | DIODE STANDARD 200V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PNE20010ER-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.41500 | $24.15 |
| 100 | $1.52810 | $152.81 |
| 500 | $1.14496 | $572.48 |
| 1,000 | $1.02112 | $1,021.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86358 | $2,590.74 |
| 6,000 | $0.78414 | $4,704.84 |
| 9,000 | $0.74365 | $6,692.85 |
| 15,000 | $0.69813 | $10,471.95 |
| 21,000 | $0.67117 | $14,094.57 |
| 30,000 | $0.64496 | $19,348.80 |
| 75,000 | $0.58746 | $44,059.50 |




