PMEG100V100ELPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14,321
Unit Price: $5.67000
Datasheet
PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG100V100ELPE-QZ

DigiKey Part Number
1727-PMEG100V100ELPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG100V100ELPE-QZCT-ND - Cut Tape (CT)
1727-PMEG100V100ELPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100V100ELPE-QZ
Description
DIODE SCHOTTKY 100V 10A CFP15B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11 ns
Current - Reverse Leakage @ Vr
800 nA @ 100 V
Capacitance @ Vr, F
276pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$4.65600$46.56
100$3.02490$302.49
500$2.32240$1,161.20
1,000$2.02935$2,029.35
2,000$1.90528$3,810.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.62545$8,127.25
10,000$1.49439$14,943.90
15,000$1.44514$21,677.10
Manufacturers Standard Package