



PMEG045V050EPDAZ | |
|---|---|
DigiKey Part Number | 1727-7634-2-ND - Tape & Reel (TR) 1727-7634-1-ND - Cut Tape (CT) 1727-7634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V050EPDAZ |
Description | DIODE SCHOTTKY 45V 5A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 580pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $5.70300 | $57.03 |
| 50 | $4.19340 | $209.67 |
| 100 | $3.70400 | $370.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.07719 | $10,385.95 |
| 10,000 | $1.92068 | $19,206.80 |





