PESD5V0V1BB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


onsemi
In Stock: 307,824
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 16,474
Unit Price: $1.89000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,640
Unit Price: $0.82000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: $0.42082
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 790
Unit Price: $2.14000
Datasheet

Similar


Texas Instruments
In Stock: 27,398
Unit Price: $2.47000
Datasheet
12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0V1BB,115

DigiKey Part Number
1727-5808-2-ND - Tape & Reel (TR)
1727-5808-1-ND - Cut Tape (CT)
1727-5808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0V1BB,115
Description
TVS DIODE 5VWM 12.5VC SOD523
Customer Reference
Detailed Description
12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
45W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
11pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.8V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
12.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4.8A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DESD5V0S1BB-7Diodes Incorporated031-DESD5V0S1BB-7CT-ND$2.55000Similar
ESD5B5.0ST1Gonsemi307,824ESD5B5.0ST1GOSCT-ND$1.89000Similar
ESD5B5.0ST5Gonsemi16,474488-ESD5B5.0ST5GCT-ND$1.89000Similar
ESD5B5V0WTDiotec Semiconductor3,6404878-ESD5B5V0WTCT-ND$0.82000Similar
ESD5B5V0WT-AQDiotec Semiconductor04878-ESD5B5V0WT-AQTR-ND$0.42082Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes