12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SOD-523

ESD5B5V0WT

DigiKey Part Number
4878-ESD5B5V0WTCT-ND - Cut Tape (CT)
4878-ESD5B5V0WTDKR-ND - Digi-Reel®
4878-ESD5B5V0WTTR-ND
Manufacturer
Manufacturer Product Number
ESD5B5V0WT
Description
TVS DIODE 5VWM 12.5VC SOD-523
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5B5V0WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
50W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
32pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.8V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
12.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.32240$8.06
100$0.26800$26.80
250$0.24236$60.59
500$0.22692$113.46
1,000$0.21417$214.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
4,000$0.31700$1,268.00
8,000$0.28354$2,268.32
12,000$0.26647$3,197.64
20,000$0.24727$4,945.40
28,000$0.23589$6,604.92
40,000$0.22482$8,992.80
Manufacturers Standard Package