
PESD5V0U1BBYL | |
|---|---|
DigiKey Part Number | 1727-8532-2-ND - Tape & Reel (TR) 1727-8532-1-ND - Cut Tape (CT) 1727-8532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1BBYL |
Description | TVS DIODE 5VWM SOD523 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.07600 | $30.76 |
| 50 | $2.22560 | $111.28 |
| 100 | $1.94990 | $194.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.96539 | $7,723.12 |
| 16,000 | $0.88619 | $14,179.04 |


