


PESD4USB5UTTS-QX | |
---|---|
DigiKey Part Number | 1727-PESD4USB5UTTS-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB5UTTS-QXCT-ND - Cut Tape (CT) 1727-PESD4USB5UTTS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5UTTS-QX |
Description | TVS DIODE 5VWM 3.5VC DFN2510D10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 3.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.37500 | $33.75 |
100 | $2.22110 | $222.11 |
500 | $1.68588 | $842.94 |
1,000 | $1.51304 | $1,513.04 |
2,000 | $1.30555 | $2,611.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.96274 | $3,850.96 |