


SMA6J36CA | |
---|---|
DigiKey Part Number | 18-SMA6J36CATR-ND - Tape & Reel (TR) 18-SMA6J36CACT-ND - Cut Tape (CT) 18-SMA6J36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
100 | $1.74320 | $174.32 |
500 | $1.39210 | $696.05 |
1,000 | $1.17253 | $1,172.53 |
2,000 | $1.16679 | $2,333.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.04608 | $5,230.40 |
10,000 | $0.78858 | $7,885.80 |