Parametric Equivalent
Similar
Similar
Similar

PESD3V3S1UB-QX | |
|---|---|
DigiKey Part Number | 1727-PESD3V3S1UB-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD3V3S1UB-QX |
Description | TVS DIODE 3.3VWM 20VC SOD523 |
Customer Reference | |
Detailed Description | 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 207pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38734 | $1,162.02 |
| 6,000 | $0.34687 | $2,081.22 |
| 9,000 | $0.32622 | $2,935.98 |
| 15,000 | $0.30300 | $4,545.00 |
| 21,000 | $0.28924 | $6,074.04 |
| 30,000 | $0.27586 | $8,275.80 |
| 75,000 | $0.24647 | $18,485.25 |
| 150,000 | $0.22830 | $34,245.00 |
| 300,000 | $0.21314 | $63,942.00 |





