
PESD36VU2BT-QR | |
---|---|
DigiKey Part Number | 1727-PESD36VU2BT-QRTR-ND - Tape & Reel (TR) 1727-PESD36VU2BT-QRCT-ND - Cut Tape (CT) 1727-PESD36VU2BT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD36VU2BT-QR |
Description | TVS DIODE 36VWM 48VC TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 48V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.26400 | $12.64 |
100 | $0.78420 | $78.42 |
500 | $0.57526 | $287.63 |
1,000 | $0.50769 | $507.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42150 | $1,264.50 |
6,000 | $0.37797 | $2,267.82 |
9,000 | $0.35576 | $3,201.84 |
15,000 | $0.33077 | $4,961.55 |
21,000 | $0.31596 | $6,635.16 |
30,000 | $0.30157 | $9,047.10 |
75,000 | $0.26996 | $20,247.00 |
150,000 | $0.25042 | $37,563.00 |
300,000 | $0.23709 | $71,127.00 |