
CO2520-0.032768-3.3-30-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CO2520-0.032768-3.3-30-X-T-TR-ND - Tape & Reel (TR) 2151-CO2520-0.032768-3.3-30-X-T-TRCT-ND - Cut Tape (CT) 2151-CO2520-0.032768-3.3-30-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-0.032768-3.3-30-X-T-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 260µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $7.16200 | $71.62 |
25 | $6.77320 | $169.33 |
50 | $6.49340 | $324.67 |
100 | $6.22500 | $622.50 |
250 | $5.88720 | $1,471.80 |
500 | $5.64352 | $2,821.76 |
1,000 | $5.41024 | $5,410.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.06018 | $15,180.54 |
6,000 | $4.85128 | $29,107.68 |
9,000 | $4.73317 | $42,598.53 |
15,000 | $4.58855 | $68,828.25 |