


BZX384-C33-QX | |
---|---|
DigiKey Part Number | 1727-BZX384-C33-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-C33-QX |
Description | DIODE ZENER 33V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27794 | $833.82 |
6,000 | $0.24752 | $1,485.12 |
9,000 | $0.23200 | $2,088.00 |
15,000 | $0.21453 | $3,217.95 |
21,000 | $0.20418 | $4,287.78 |
30,000 | $0.19411 | $5,823.30 |
75,000 | $0.17198 | $12,898.50 |
150,000 | $0.15830 | $23,745.00 |
300,000 | $0.14680 | $44,040.00 |