


SZMM3Z33VT1GX | |
---|---|
DigiKey Part Number | 1727-SZMM3Z33VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z33VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z33VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z33VT1GX |
Description | DIODE ZENER 33V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.87000 | $8.70 |
100 | $0.41880 | $41.88 |
500 | $0.40234 | $201.17 |
1,000 | $0.37771 | $377.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23812 | $714.36 |
6,000 | $0.22170 | $1,330.20 |
9,000 | $0.20836 | $1,875.24 |