


BZX38450-B33X | |
---|---|
DigiKey Part Number | 1727-BZX38450-B33XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B33X |
Description | DIODE ZENER 33V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33807 | $1,014.21 |
6,000 | $0.30206 | $1,812.36 |
9,000 | $0.28366 | $2,552.94 |
15,000 | $0.26297 | $3,944.55 |
21,000 | $0.25071 | $5,264.91 |
30,000 | $0.23878 | $7,163.40 |
75,000 | $0.21260 | $15,945.00 |
150,000 | $0.19641 | $29,461.50 |
300,000 | $0.18280 | $54,840.00 |