PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PESD15VL1BA-QX

DigiKey Part Number
1727-PESD15VL1BA-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD15VL1BA-QX
Description
TVS DIODE 15VWM 44VC SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
CAN, Telecom
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58208$1,746.24
6,000$0.52482$3,148.92
9,000$0.49561$4,460.49
15,000$0.46278$6,941.70
21,000$0.44333$9,309.93
30,000$0.42441$12,732.30
75,000$0.38290$28,717.50
150,000$0.35725$53,587.50
Manufacturers Standard Package