
ATV30C260JB-HF | |
|---|---|
DigiKey Part Number | 641-1593-2-ND - Tape & Reel (TR) 641-1593-1-ND - Cut Tape (CT) 641-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV30C260JB-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C260JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.26A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $10.59800 | $105.98 |
| 100 | $7.15930 | $715.93 |
| 500 | $5.68846 | $2,844.23 |
| 1,000 | $5.21523 | $5,215.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.61462 | $13,843.86 |
| 6,000 | $4.37281 | $26,236.86 |

