
BSS138AKQB-QZ | |
---|---|
DigiKey Part Number | 1727-BSS138AKQB-QZTR-ND - Tape & Reel (TR) 1727-BSS138AKQB-QZCT-ND - Cut Tape (CT) 1727-BSS138AKQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AKQB-QZ |
Description | BSS138AKQB-Q/SOT8015/DFN1110D- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 490mW (Ta), 6.9W (Tc) Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 315 pC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 6.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN1110D-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.70800 | $27.08 |
100 | $1.53280 | $153.28 |
500 | $0.96940 | $484.70 |
1,000 | $0.82863 | $828.63 |
2,000 | $0.74125 | $1,482.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.62135 | $3,106.75 |
10,000 | $0.56559 | $5,655.90 |
15,000 | $0.53662 | $8,049.30 |
25,000 | $0.50407 | $12,601.75 |
35,000 | $0.49022 | $17,157.70 |