
PEMT1,315 | |
|---|---|
DigiKey Part Number | 1727-PEMT1,315TR-ND - Tape & Reel (TR) 1727-PEMT1,315CT-ND - Cut Tape (CT) 1727-PEMT1,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMT1,315 |
Description | TRANS 2PNP 40V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 100mA 100MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.37400 | $23.74 |
| 100 | $1.50440 | $150.44 |
| 500 | $1.12636 | $563.18 |
| 1,000 | $1.00439 | $1,004.39 |
| 2,000 | $0.90152 | $1,803.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.66735 | $5,338.80 |
| 16,000 | $0.61103 | $9,776.48 |
| 24,000 | $0.58233 | $13,975.92 |
| 40,000 | $0.55008 | $22,003.20 |
| 56,000 | $0.53098 | $29,734.88 |
| 80,000 | $0.51242 | $40,993.60 |


