
PEMT1,115 | |
|---|---|
DigiKey Part Number | 1727-2669-2-ND - Tape & Reel (TR) 1727-2669-1-ND - Cut Tape (CT) 1727-2669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMT1,115 |
Description | TRANS 2PNP 40V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 100mA 100MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.36650 | $136.65 |
| 500 | $1.02014 | $510.07 |
| 1,000 | $0.90820 | $908.20 |
| 2,000 | $0.81377 | $1,627.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73429 | $2,937.16 |


