
PBSS5320D,115 | |
|---|---|
DigiKey Part Number | 1727-5769-2-ND - Tape & Reel (TR) 1727-5769-1-ND - Cut Tape (CT) 1727-5769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5320D,115 |
Description | TRANS PNP 20V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5320D,115 Models |
Category | Power - Max 750 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5320D-QH | Nexperia USA Inc. | 2,980 | 1727-PBSS5320D-QHCT-ND | $4.11000 | Parametric Equivalent |
| PBSS5320D-QX | Nexperia USA Inc. | 250 | 1727-PBSS5320D-QXCT-ND | $3.86000 | Parametric Equivalent |
| NSS20300MR6T1G | onsemi | 1,579 | NSS20300MR6T1GOSCT-ND | $6.74000 | Similar |
| ZXT13P20DE6TA | Diodes Incorporated | 3,012 | 31-ZXT13P20DE6TACT-ND | $11.43000 | Similar |
| ZXTP2006E6TA | Diodes Incorporated | 2,770 | 31-ZXTP2006E6TACT-ND | $9.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.50800 | $25.08 |
| 100 | $1.58760 | $158.76 |
| 500 | $1.18834 | $594.17 |
| 1,000 | $1.05942 | $1,059.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89524 | $2,685.72 |
| 6,000 | $0.81246 | $4,874.76 |
| 9,000 | $0.77026 | $6,932.34 |
| 15,000 | $0.72283 | $10,842.45 |
| 21,000 | $0.69473 | $14,589.33 |
| 30,000 | $0.66742 | $20,022.60 |

