
PBSS5320D-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS5320D-QXTR-ND - Tape & Reel (TR) 1727-PBSS5320D-QXCT-ND - Cut Tape (CT) 1727-PBSS5320D-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5320D-QX |
Description | TRANS PNP 20V 3A 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 750 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5320D,115 | Nexperia USA Inc. | 87 | 1727-5769-1-ND | $4.11000 | Parametric Equivalent |
| PBSS5320D-QH | Nexperia USA Inc. | 2,980 | 1727-PBSS5320D-QHCT-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.49800 | $149.80 |
| 500 | $1.12108 | $560.54 |
| 1,000 | $0.99941 | $999.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84457 | $2,533.71 |
| 6,000 | $0.76648 | $4,598.88 |
| 9,000 | $0.72666 | $6,539.94 |
| 15,000 | $0.68191 | $10,228.65 |
| 21,000 | $0.65541 | $13,763.61 |
| 30,000 | $0.62964 | $18,889.20 |
| 75,000 | $0.57310 | $42,982.50 |

