
NXU0102DC-Q100H | |
---|---|
DigiKey Part Number | 1727-NXU0102DC-Q100HTR-ND - Tape & Reel (TR) 1727-NXU0102DC-Q100HCT-ND - Cut Tape (CT) 1727-NXU0102DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0102DC-Q100H |
Description | IC XLTR VL UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.43000 | $24.30 |
25 | $2.16760 | $54.19 |
100 | $1.87870 | $187.87 |
250 | $1.73976 | $434.94 |
500 | $1.65616 | $828.08 |
1,000 | $1.58916 | $1,589.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50223 | $4,506.69 |
6,000 | $1.46061 | $8,763.66 |
9,000 | $1.43977 | $12,957.93 |
15,000 | $1.41668 | $21,250.20 |
21,000 | $1.40319 | $29,466.99 |
30,000 | $1.39020 | $41,706.00 |