New at DigiKey
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0202DC-Q100H

DigiKey Part Number
1727-NXU0202DC-Q100HTR-ND - Tape & Reel (TR)
1727-NXU0202DC-Q100HCT-ND - Cut Tape (CT)
1727-NXU0202DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0202DC-Q100H
Description
IC XLTR VL UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
250Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.43000$24.30
25$2.16760$54.19
100$1.87870$187.87
250$1.73976$434.94
500$1.65616$828.08
1,000$1.58916$1,589.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50223$4,506.69
6,000$1.46061$8,763.66
9,000$1.43977$12,957.93
15,000$1.41668$21,250.20
21,000$1.40319$29,466.99
30,000$1.39020$41,706.00
Manufacturers Standard Package