
NXU0102DCH | |
---|---|
DigiKey Part Number | 1727-NXU0102DCHTR-ND - Tape & Reel (TR) 1727-NXU0102DCHCT-ND - Cut Tape (CT) 1727-NXU0102DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0102DCH |
Description | IC XLTR VL UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.14300 | $21.43 |
25 | $1.90840 | $47.71 |
100 | $1.64880 | $164.88 |
250 | $1.52460 | $381.15 |
500 | $1.44974 | $724.87 |
1,000 | $1.38823 | $1,388.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31215 | $3,936.45 |
6,000 | $1.27492 | $7,649.52 |
9,000 | $1.25627 | $11,306.43 |
15,000 | $1.23562 | $18,534.30 |
21,000 | $1.22354 | $25,694.34 |
30,000 | $1.21194 | $36,358.20 |