
CBT3245AD,112 | |
---|---|
DigiKey Part Number | CBT3245AD,112-ND |
Manufacturer | |
Manufacturer Product Number | CBT3245AD,112 |
Description | IC BUS SWITCH 8 X 1:1 20-SO |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |