
QS3245SOG8 | |
---|---|
DigiKey Part Number | 800-1722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS3245SOG8 |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.52572 | $3,525.72 |
2,000 | $3.41578 | $6,831.56 |
3,000 | $3.36076 | $10,082.28 |
5,000 | $3.29979 | $16,498.95 |
7,000 | $3.26413 | $22,848.91 |
10,000 | $3.22987 | $32,298.70 |
25,000 | $3.15608 | $78,902.00 |