Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-B13,215 | |
|---|---|
DigiKey Part Number | 1727-5004-2-ND - Tape & Reel (TR) 1727-5004-1-ND - Cut Tape (CT) 1727-5004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B13,215 |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B13,215 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13-AQ | Diotec Semiconductor | 0 | 4878-BZX84B13-AQTR-ND | $0.31417 | Similar |
| BZX84B13-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B13-TP-ND | $0.23078 | Similar |
| BZX84C13-7 | Diodes Incorporated | 0 | BZX84C13DICT-ND | $2.14000 | Similar |
| BZX84C13-7-F | Diodes Incorporated | 16,401 | BZX84C13-FDICT-ND | $1.56000 | Similar |
| BZX84C13-TP | MCC (Micro Commercial Components) | 470 | BZX84C13-TPMSCT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.78100 | $7.81 |
| 100 | $0.47770 | $47.77 |
| 500 | $0.34580 | $172.90 |
| 1,000 | $0.30288 | $302.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24791 | $743.73 |
| 6,000 | $0.22012 | $1,320.72 |
| 9,000 | $0.20593 | $1,853.37 |
| 15,000 | $0.18996 | $2,849.40 |
| 21,000 | $0.18049 | $3,790.29 |
| 30,000 | $0.17127 | $5,138.10 |






