
BZX84B13-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84B13-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B13-AQ |
Description | DIODE ZENER 13V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B13-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 85 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31417 | $942.51 |
| 6,000 | $0.28034 | $1,682.04 |
| 9,000 | $0.26308 | $2,367.72 |
| 15,000 | $0.24365 | $3,654.75 |
| 21,000 | $0.23214 | $4,874.94 |
| 30,000 | $0.22094 | $6,628.20 |

