
BZX84-B12-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B12-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B12-QRCT-ND - Cut Tape (CT) 1727-BZX84-B12-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B12-QR |
Description | DIODE ZENER 12V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73100 | $36.55 |
| 100 | $0.63310 | $63.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33137 | $994.11 |
| 6,000 | $0.29492 | $1,769.52 |






