BZX8450-B12R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.39542
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,228
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 488
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,041
Unit Price: $2.86000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B12R

DigiKey Part Number
1727-BZX8450-B12RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-B12R
Description
DIODE ZENER 12V 250MW TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38013$1,140.39
6,000$0.33908$2,034.48
Manufacturers Standard Package