
BZX79-C33,143 | |
---|---|
DigiKey Part Number | BZX79-C33,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C33,143 |
Description | DIODE ZENER 33V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19588 | $979.40 |
10,000 | $0.17454 | $1,745.40 |
15,000 | $0.16364 | $2,454.60 |
25,000 | $0.15138 | $3,784.50 |
35,000 | $0.14411 | $5,043.85 |
50,000 | $0.13704 | $6,852.00 |
125,000 | $0.12151 | $15,188.75 |
250,000 | $0.11191 | $27,977.50 |
500,000 | $0.10383 | $51,915.00 |