Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4477 | |
|---|---|
DigiKey Part Number | 1N4477MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4477 |
Description | DIODE ZENER 33V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 26.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4477C | Microchip Technology | 0 | 150-1N4477C-ND | $149.40110 | Parametric Equivalent |
| 1N4477D | Microchip Technology | 0 | 150-1N4477D-ND | $145.34950 | Parametric Equivalent |
| JANS1N4477 | Microchip Technology | 0 | JANS1N4477-ND | $707.88260 | Parametric Equivalent |
| JANS1N4477C | Microchip Technology | 0 | JANS1N4477C-ND | $1,748.11940 | Parametric Equivalent |
| JANS1N4477D | Microchip Technology | 0 | JANS1N4477D-ND | $2,185.18100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | $58.24124 | $7,979.05 |






