1N4477C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $145.34950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,748.11940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,185.18100
Datasheet

Similar


onsemi
In Stock: 10,487
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 5,580
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 35,957
Unit Price: $2.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,618
Unit Price: $5.18000
Datasheet
Zener Diode 33 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4477C

DigiKey Part Number
150-1N4477C-ND
Manufacturer
Manufacturer Product Number
1N4477C
Description
DIODE ZENER 33V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 26.4 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4477DMicrochip Technology0150-1N4477D-ND$145.34950Parametric Equivalent
JANS1N4477CMicrochip Technology0JANS1N4477C-ND$1,748.11940Parametric Equivalent
JANS1N4477DMicrochip Technology0JANS1N4477D-ND$2,185.18100Parametric Equivalent
1N4752Aonsemi10,4871N4752A-ND$2.14000Similar
1N4752A-T50Aonsemi5,5801N4752A-T50ACT-ND$2.30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$149.40110$14,940.11