Similar
Similar

JANS1N4477D | |
|---|---|
DigiKey Part Number | JANS1N4477D-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4477D |
Description | DIODE ZENER 33V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±1% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 26.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4477D | Microchip Technology | 0 | 150-1N4477D-ND | $145.34950 | Parametric Equivalent |
| 1N4752A-T50A | onsemi | 5,580 | 1N4752A-T50ACT-ND | $2.30000 | Similar |
| 1N4752ATR | onsemi | 35,957 | 1N4752AFSCT-ND | $2.30000 | Similar |
| 2EZ33D5-TP | MCC (Micro Commercial Components) | 4,618 | 2EZ33D5-TPMSCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,185.18100 | $109,259.05 |




