


2EZ33D5-TP | |
|---|---|
DigiKey Part Number | 2EZ33D5-TPMSTR-ND - Tape & Reel (TR) 2EZ33D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ33D5-TP |
Description | DIODE ZENER 33V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.25300 | $22.53 |
| 100 | $1.52100 | $152.10 |
| 500 | $1.18390 | $591.95 |
| 1,000 | $0.90437 | $904.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82215 | $4,110.75 |
| 10,000 | $0.82019 | $8,201.90 |
| 15,000 | $0.77462 | $11,619.30 |
| 35,000 | $0.74764 | $26,167.40 |
| 50,000 | $0.72142 | $36,071.00 |









