Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N4121-1 | |
|---|---|
DigiKey Part Number | 1N4121-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4121-1 |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4121-1 | Microchip Technology | 0 | JANS1N4121-1-ND | $285.12820 | Parametric Equivalent |
| JANS1N4121-1/TR | Microchip Technology | 0 | 150-JANS1N4121-1/TR-ND | $286.39440 | Parametric Equivalent |
| JANS1N4121C-1 | Microchip Technology | 0 | JANS1N4121C-1-ND | $570.12980 | Parametric Equivalent |
| JANS1N4121C-1/TR | Microchip Technology | 0 | 150-JANS1N4121C-1/TR-ND | $571.52260 | Parametric Equivalent |
| JANS1N4121D-1 | Microchip Technology | 0 | JANS1N4121D-1-ND | $855.13140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | $20.63766 | $7,945.50 |



