


BZX38450-C9V1-QX | |
---|---|
DigiKey Part Number | 1727-BZX38450-C9V1-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C9V1-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C9V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C9V1-QX |
Description | DIODE ZENER 9.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.59300 | $5.93 |
100 | $0.47170 | $47.17 |
500 | $0.38130 | $190.65 |
1,000 | $0.36081 | $360.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32599 | $977.97 |
6,000 | $0.28936 | $1,736.16 |
9,000 | $0.24528 | $2,207.52 |
15,000 | $0.21790 | $3,268.50 |
21,000 | $0.21704 | $4,557.84 |
30,000 | $0.19052 | $5,715.60 |
75,000 | $0.18881 | $14,160.75 |
150,000 | $0.18040 | $27,060.00 |
300,000 | $0.17538 | $52,614.00 |