


V3N103HM3/I | |
|---|---|
DigiKey Part Number | 112-V3N103HM3/ITR-ND - Tape & Reel (TR) 112-V3N103HM3/ICT-ND - Cut Tape (CT) 112-V3N103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3N103HM3/I |
Description | DIODE SCHOTTK 100V 1.8A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.72500 | $27.25 |
| 100 | $2.15710 | $215.71 |
| 500 | $1.63578 | $817.89 |
| 1,000 | $1.37201 | $1,372.01 |
| 2,000 | $1.30361 | $2,607.22 |
| 5,000 | $1.17241 | $5,862.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $1.09038 | $15,265.32 |
| 28,000 | $0.96270 | $26,955.60 |
| 42,000 | $0.93046 | $39,079.32 |

