


BZX384-B27,115 | |
|---|---|
DigiKey Part Number | 1727-3646-2-ND - Tape & Reel (TR) 1727-3646-1-ND - Cut Tape (CT) 1727-3646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B27,115 |
Description | DIODE ZENER 27V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.10100 | $11.01 |
| 50 | $0.78640 | $39.32 |
| 100 | $0.68120 | $68.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35810 | $1,074.30 |
| 6,000 | $0.31912 | $1,914.72 |


