Direct
Similar
Similar
Similar



BZX384-B15-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B15-QXTR-ND - Tape & Reel (TR) 1727-BZX384-B15-QXCT-ND - Cut Tape (CT) 1727-BZX384-B15-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B15-QX |
Description | DIODE ZENER 15V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92800 | $9.28 |
| 100 | $0.57230 | $57.23 |
| 500 | $0.41646 | $208.23 |
| 1,000 | $0.36596 | $365.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30143 | $904.29 |
| 6,000 | $0.26880 | $1,612.80 |
| 9,000 | $0.25214 | $2,269.26 |
| 15,000 | $0.23341 | $3,501.15 |
| 21,000 | $0.22230 | $4,668.30 |
| 30,000 | $0.21149 | $6,344.70 |
| 75,000 | $0.18776 | $14,082.00 |
| 150,000 | $0.17309 | $25,963.50 |
| 300,000 | $0.16076 | $48,228.00 |





