


UDZS15B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS15BR9GTR-ND - Tape & Reel (TR) 1801-UDZS15BR9GCT-ND - Cut Tape (CT) 1801-UDZS15BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS15B R9G |
Description | DIODE ZENER 15V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63800 | $63.80 |
| 500 | $0.46584 | $232.92 |
| 1,000 | $0.40992 | $409.92 |
| 2,000 | $0.36265 | $725.30 |
| 5,000 | $0.31133 | $1,556.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27953 | $2,795.30 |
| 20,000 | $0.25275 | $5,055.00 |
| 30,000 | $0.23909 | $7,172.70 |
| 50,000 | $0.22374 | $11,187.00 |
| 70,000 | $0.21464 | $15,024.80 |
| 100,000 | $0.20580 | $20,580.00 |
| 250,000 | $0.18639 | $46,597.50 |




