


BZX384-A39-QX | |
---|---|
DigiKey Part Number | 1727-BZX384-A39-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A39-QXCT-ND - Cut Tape (CT) 1727-BZX384-A39-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A39-QX |
Description | DIODE ZENER 39V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.05400 | $30.54 |
100 | $2.10740 | $210.74 |
500 | $1.61348 | $806.74 |
1,000 | $1.37474 | $1,374.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19364 | $3,580.92 |
6,000 | $1.02077 | $6,124.62 |
9,000 | $0.93022 | $8,371.98 |