8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9162QDRQ1

DigiKey Part Number
296-TLV9162QDRQ1TR-ND - Tape & Reel (TR)
296-TLV9162QDRQ1CT-ND - Cut Tape (CT)
296-TLV9162QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9162QDRQ1
Description
AUTOMOTIVE, DUAL, 16-V 11-MHZ RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV9162QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
33V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
210 µV
Current - Supply
2.4mA (x2 Channels)
Current - Output / Channel
73 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.53000$17.53
10$12.96500$129.65
25$11.82440$295.61
100$10.56580$1,056.58
250$9.96632$2,491.58
500$9.60476$4,802.38
1,000$9.30718$9,307.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.93951$26,818.53
6,000$8.75967$52,558.02
9,000$8.66959$78,026.31
Manufacturers Standard Package