Similar
Similar

BZV85-C8V2,133 | |
|---|---|
DigiKey Part Number | BZV85-C8V2,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C8V2,133 |
Description | DIODE ZENER 8.2V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3516A | Microchip Technology | 0 | 1N3516A-ND | $21.01755 | Similar |
| 1N4101 | Microchip Technology | 0 | 1N4101-ND | $20.89073 | Similar |
| 1N4101-1 | Microchip Technology | 0 | 1N4101-1-ND | $22.28349 | Similar |
| 1N4101D | Microchip Technology | 0 | 150-1N4101D-ND | $51.91078 | Similar |
| 1N4101D-1 | Microchip Technology | 0 | 1N4101D-1MS-ND | $51.91078 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42092 | $2,104.60 |
| 10,000 | $0.37990 | $3,799.00 |
| 15,000 | $0.35897 | $5,384.55 |
| 25,000 | $0.33544 | $8,386.00 |
| 35,000 | $0.32286 | $11,300.10 |







