1N5528A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6,197
Unit Price: $1.32000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,866
Unit Price: $3.86000
Datasheet

Similar


onsemi
In Stock: 18,379
Unit Price: $1.40000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15,008
Unit Price: $3.78000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,223
Unit Price: $4.11000
Datasheet

Similar


onsemi
In Stock: 10,672
Unit Price: $1.73000
Datasheet
Zener Diode 8.2 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5528A

DigiKey Part Number
150-1N5528A-ND
Manufacturer
Manufacturer Product Number
1N5528A
Description
DIODE ZENER 8.2V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5237Bonsemi6,1971N5237B-ND$1.32000Similar
1N5237B TR PBFREECentral Semiconductor Corp9,8661514-1N5237BTRPBFREECT-ND$3.86000Similar
1N5237BTRonsemi18,3791N5237BFSCT-ND$1.40000Similar
1N756A BK PBFREECentral Semiconductor Corp15,0081514-1N756ABKPBFREE-ND$3.78000Similar
1N756A TR PBFREECentral Semiconductor Corp8,2231514-1N756ATRPBFREECT-ND$4.11000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
527$15.31992$8,073.60