Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5528B | |
|---|---|
DigiKey Part Number | 1N5528B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5528B |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 7.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5528B/TR | Microchip Technology | 0 | 150-1N5528B/TR-ND | $16.58606 | Parametric Equivalent |
| 1N5528C | Microchip Technology | 0 | 150-1N5528C-ND | $95.84460 | Parametric Equivalent |
| 1N5528C/TR | Microchip Technology | 0 | 150-1N5528C/TR-ND | $97.49050 | Parametric Equivalent |
| 1N5528D | Microchip Technology | 0 | 150-1N5528D-ND | $47.98551 | Parametric Equivalent |
| 1N5528D/TR | Microchip Technology | 0 | 150-1N5528D/TR-ND | $49.50516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | $15.31992 | $8,073.60 |


