Parametric Equivalent

1N5528D | |
|---|---|
DigiKey Part Number | 150-1N5528D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5528D |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 7.5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5528D/TR | Microchip Technology | 0 | 150-1N5528D/TR-ND | $49.50516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | $47.98551 | $8,013.58 |


